


ATS-P2-23-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1860-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-23-C2-R0 |
Description | HEATSINK 60X60X15MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Bulk | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 12.01°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| 10 | 8,06100 € | 80,61 € |
| 25 | 7,67920 € | 191,98 € |
| 50 | 7,40120 € | 370,06 € |
| 100 | 7,13340 € | 713,34 € |
| 250 | 6,79372 € | 1.698,43 € |
| 500 | 6,54728 € | 3.273,64 € |
| 1.000 | 6,30949 € | 6.309,49 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 10,84090 € |

