


ATS-P2-22-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1859-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-22-C2-R0 |
Description | HEATSINK 60X60X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 13.83°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 € | 9,18 € |
| 10 | 8,12600 € | 81,26 € |
| 25 | 7,74040 € | 193,51 € |
| 50 | 7,46040 € | 373,02 € |
| 100 | 7,19050 € | 719,05 € |
| 250 | 6,84808 € | 1.712,02 € |
| 500 | 6,59966 € | 3.299,83 € |
| 1.000 | 6,35997 € | 6.359,97 € |
| Unit Price without VAT: | 9,18000 € |
|---|---|
| Unit Price with VAT: | 10,92420 € |

