


ATS-P2-19-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1856-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-19-C2-R0 |
Description | HEATSINK 54X54X20MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Bulk | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 9.77°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| 10 | 7,00700 € | 70,07 € |
| 25 | 6,67480 € | 166,87 € |
| 50 | 6,43360 € | 321,68 € |
| 100 | 6,20080 € | 620,08 € |
| 250 | 5,90560 € | 1.476,40 € |
| 500 | 5,69142 € | 2.845,71 € |
| 1.000 | 5,48477 € | 5.484,77 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,42480 € |

