


ATS-P2-17-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1854-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-17-C2-R0 |
Description | HEATSINK 54X54X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 15.44°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 10 | 6,74500 € | 67,45 € |
| 25 | 6,42440 € | 160,61 € |
| 50 | 6,19200 € | 309,60 € |
| 100 | 5,96800 € | 596,80 € |
| 250 | 5,68392 € | 1.420,98 € |
| 500 | 5,47782 € | 2.738,91 € |
| 1.000 | 5,27893 € | 5.278,93 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |

