


ATS-P2-16-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1853-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-16-C2-R0 |
Description | HEATSINK 54X54X10MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Bulk | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 18.08°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 10 | 6,62000 € | 66,20 € |
| 25 | 6,30480 € | 157,62 € |
| 50 | 6,07700 € | 303,85 € |
| 100 | 5,85730 € | 585,73 € |
| 250 | 5,57844 € | 1.394,61 € |
| 500 | 5,37616 € | 2.688,08 € |
| 1.000 | 5,18100 € | 5.181,00 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |

