


ATS-P2-13-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1850-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-13-C2-R0 |
Description | HEATSINK 50X50X15MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.969" (50.00mm) |
Series | Width 1.969" (50.00mm) |
Packaging Bulk | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 13.70°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| 10 | 6,32700 € | 63,27 € |
| 25 | 6,02640 € | 150,66 € |
| 50 | 5,80860 € | 290,43 € |
| 100 | 5,59840 € | 559,84 € |
| 250 | 5,33196 € | 1.332,99 € |
| 500 | 5,13866 € | 2.569,33 € |
| 1.000 | 4,95210 € | 4.952,10 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |

