


ATS-P2-111-C2-R1 | |
|---|---|
DigiKey Part Number | ATS1846-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-111-C2-R1 |
Description | HEATSINK 60X60X9.5MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 26.74°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 € | 11,04 € |
| 10 | 9,77000 € | 97,70 € |
| 25 | 9,30560 € | 232,64 € |
| 50 | 8,96900 € | 448,45 € |
| 100 | 8,64430 € | 864,43 € |
| 250 | 8,23264 € | 2.058,16 € |
| 500 | 7,93388 € | 3.966,94 € |
| 1.000 | 7,64558 € | 7.645,58 € |
| Unit Price without VAT: | 11,04000 € |
|---|---|
| Unit Price with VAT: | 13,13760 € |

