


ATS-P2-108-C2-R1 | |
|---|---|
DigiKey Part Number | ATS1842-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-108-C2-R1 |
Description | HEATSINK 50MM X 50MM ALUMINUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.969" (50.00mm) |
Series | Width 1.969" (50.00mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 27.03°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 7,59000 € | 75,90 € |
| 25 | 7,22880 € | 180,72 € |
| 50 | 6,96740 € | 348,37 € |
| 100 | 6,71530 € | 671,53 € |
| 250 | 6,39560 € | 1.598,90 € |
| 500 | 6,16364 € | 3.081,82 € |
| 1.000 | 5,93978 € | 5.939,78 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,21020 € |

