


ATS-P2-09-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1836-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-09-C2-R0 |
Description | HEATSINK 45X45X20MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Bulk | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.58°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| 10 | 6,05500 € | 60,55 € |
| 25 | 5,76760 € | 144,19 € |
| 50 | 5,55900 € | 277,95 € |
| 100 | 5,35790 € | 535,79 € |
| 250 | 5,10292 € | 1.275,73 € |
| 500 | 4,91788 € | 2.458,94 € |
| 1.000 | 4,73937 € | 4.739,37 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,13960 € |

