


ATS-P2-07-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1834-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-07-C2-R0 |
Description | HEATSINK 45X45X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.772" (45.00mm) |
Series | Width 1.772" (45.00mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 17.00°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,58000 € | 6,58 € |
| 10 | 5,81800 € | 58,18 € |
| 25 | 5,54280 € | 138,57 € |
| 50 | 5,34240 € | 267,12 € |
| 100 | 5,14900 € | 514,90 € |
| 250 | 4,90400 € | 1.226,00 € |
| 500 | 4,72620 € | 2.363,10 € |
| 1.000 | 4,55465 € | 4.554,65 € |
| Unit Price without VAT: | 6,58000 € |
|---|---|
| Unit Price with VAT: | 7,83020 € |

