


ATS-P2-03-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1830-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P2-03-C2-R0 |
Description | HEATSINK 40X40X15MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.590" (15.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 15.85°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 € | 6,30 € |
| 10 | 5,57000 € | 55,70 € |
| 25 | 5,30600 € | 132,65 € |
| 50 | 5,11440 € | 255,72 € |
| 100 | 4,92950 € | 492,95 € |
| 250 | 4,69488 € | 1.173,72 € |
| 500 | 4,52472 € | 2.262,36 € |
| 1.000 | 4,36047 € | 4.360,47 € |
| Unit Price without VAT: | 6,30000 € |
|---|---|
| Unit Price with VAT: | 7,49700 € |

