


ATS-P1-42-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1827-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-42-C2-R0 |
Description | HEATSINK 57.9X60.96X22.86MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.280" (57.90mm) |
Series | Width 2.400" (60.96mm) |
Packaging Bulk | Fin Height 0.900" (22.86mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.31°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 € | 10,43 € |
| 10 | 9,22900 € | 92,29 € |
| 25 | 8,79120 € | 219,78 € |
| 50 | 8,47320 € | 423,66 € |
| 100 | 8,16640 € | 816,64 € |
| 250 | 7,77752 € | 1.944,38 € |
| 500 | 7,49532 € | 3.747,66 € |
| 1.000 | 7,22302 € | 7.223,02 € |
| Unit Price without VAT: | 10,43000 € |
|---|---|
| Unit Price with VAT: | 12,41170 € |

