


ATS-P1-41-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1826-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-41-C2-R0 |
Description | HEATSINK 57.9X60.96X17.78MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.280" (57.90mm) |
Series | Width 2.400" (60.96mm) |
Packaging Bulk | Fin Height 0.700" (17.78mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.03°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,00000 € | 10,00 € |
| 10 | 8,85000 € | 88,50 € |
| 25 | 8,43000 € | 210,75 € |
| 50 | 8,12500 € | 406,25 € |
| 100 | 7,83110 € | 783,11 € |
| 250 | 7,45812 € | 1.864,53 € |
| 500 | 7,18750 € | 3.593,75 € |
| 1.000 | 6,92636 € | 6.926,36 € |
| Unit Price without VAT: | 10,00000 € |
|---|---|
| Unit Price with VAT: | 11,90000 € |

