


ATS-P1-40-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1825-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-40-C2-R0 |
Description | HEATSINK 57.9X60.96X11.43MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.280" (57.90mm) |
Series | Width 2.400" (60.96mm) |
Packaging Bulk | Fin Height 0.450" (11.43mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 14.56°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 € | 9,59 € |
| 10 | 8,48300 € | 84,83 € |
| 25 | 8,08040 € | 202,01 € |
| 50 | 7,78800 € | 389,40 € |
| 100 | 7,50620 € | 750,62 € |
| 250 | 7,14880 € | 1.787,20 € |
| 500 | 6,88942 € | 3.444,71 € |
| 1.000 | 6,63915 € | 6.639,15 € |
| Unit Price without VAT: | 9,59000 € |
|---|---|
| Unit Price with VAT: | 11,41210 € |

