


ATS-P1-38-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1823-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-38-C2-R0 |
Description | HEATSINK 36.83X57.6X22.86MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 1.450" (36.83mm) |
Series | Width 2.267" (57.60mm) |
Packaging Bulk | Fin Height 0.900" (22.86mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.42°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 € | 9,03 € |
| 10 | 7,98900 € | 79,89 € |
| 25 | 7,60960 € | 190,24 € |
| 50 | 7,33420 € | 366,71 € |
| 100 | 7,06880 € | 706,88 € |
| 250 | 6,73224 € | 1.683,06 € |
| 500 | 6,48804 € | 3.244,02 € |
| 1.000 | 6,25238 € | 6.252,38 € |
| Unit Price without VAT: | 9,03000 € |
|---|---|
| Unit Price with VAT: | 10,74570 € |

