


ATS-P1-32-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1817-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-32-C2-R0 |
Description | HEATSINK 57.9X36.83X11.43MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.280" (57.90mm) |
Series | Width 1.450" (36.83mm) |
Packaging Bulk | Fin Height 0.450" (11.43mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 21.46°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,45000 € | 8,45 € |
| 10 | 7,47400 € | 74,74 € |
| 25 | 7,11920 € | 177,98 € |
| 50 | 6,86200 € | 343,10 € |
| 100 | 6,61350 € | 661,35 € |
| 250 | 6,29872 € | 1.574,68 € |
| 500 | 6,07022 € | 3.035,11 € |
| 1.000 | 5,84979 € | 5.849,79 € |
| Unit Price without VAT: | 8,45000 € |
|---|---|
| Unit Price with VAT: | 10,05550 € |

