


ATS-P1-31-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1816-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-31-C2-R0 |
Description | HEATSINK 57.9X36.83X5.84MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.280" (57.90mm) |
Series | Width 1.450" (36.83mm) |
Packaging Bulk | Fin Height 0.230" (5.84mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 25.25°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 € | 8,21 € |
| 10 | 7,26800 € | 72,68 € |
| 25 | 6,92320 € | 173,08 € |
| 50 | 6,67300 € | 333,65 € |
| 100 | 6,43160 € | 643,16 € |
| 250 | 6,12548 € | 1.531,37 € |
| 500 | 5,90326 € | 2.951,63 € |
| 1.000 | 5,68893 € | 5.688,93 € |
| Unit Price without VAT: | 8,21000 € |
|---|---|
| Unit Price with VAT: | 9,76990 € |

