


ATS-P1-158-C2-R0 | |
|---|---|
DigiKey Part Number | ATS36504-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-158-C2-R0 |
Description | HEATSINK 40X40X35MM L-TAB T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Tray | Fin Height 1.378" (35.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 2.80°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 10 | 6,11000 € | 61,10 € |
| 25 | 5,82000 € | 145,50 € |
| 50 | 5,60980 € | 280,49 € |
| 100 | 5,40690 € | 540,69 € |
| 250 | 5,14960 € | 1.287,40 € |
| 500 | 4,96290 € | 2.481,45 € |
| 1.000 | 4,78276 € | 4.782,76 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,21100 € |

