


ATS-P1-111-C2-R1 | |
|---|---|
DigiKey Part Number | ATS1794-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-111-C2-R1 |
Description | HEATSINK 60X60X9.5MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 26.74°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| 10 | 9,09900 € | 90,99 € |
| 25 | 8,66680 € | 216,67 € |
| 50 | 8,35340 € | 417,67 € |
| 100 | 8,05100 € | 805,10 € |
| 250 | 7,66760 € | 1.916,90 € |
| 500 | 7,38940 € | 3.694,70 € |
| 1.000 | 7,12096 € | 7.120,96 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,23320 € |

