


ATS-P1-109-C2-R1 | |
|---|---|
DigiKey Part Number | ATS1791-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-109-C2-R1 |
Description | HEATSINK 54X54X9.5MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 27.70°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,18000 € | 8,18 € |
| 10 | 7,24100 € | 72,41 € |
| 25 | 6,89760 € | 172,44 € |
| 50 | 6,64800 € | 332,40 € |
| 100 | 6,40740 € | 640,74 € |
| 250 | 6,10236 € | 1.525,59 € |
| 500 | 5,88102 € | 2.940,51 € |
| 1.000 | 5,66745 € | 5.667,45 € |
| Unit Price without VAT: | 8,18000 € |
|---|---|
| Unit Price with VAT: | 9,73420 € |

