


ATS-P1-108-C2-R1 | |
|---|---|
DigiKey Part Number | ATS1790-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-108-C2-R1 |
Description | HEATSINK 50X50X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.969" (50.00mm) |
Series | Width 1.969" (50.00mm) |
Packaging Bulk | Fin Height 0.500" (12.70mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 27.03°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 6,84300 € | 68,43 € |
| 25 | 6,51760 € | 162,94 € |
| 50 | 6,28200 € | 314,10 € |
| 100 | 6,05470 € | 605,47 € |
| 250 | 5,76652 € | 1.441,63 € |
| 500 | 5,55736 € | 2.778,68 € |
| 1.000 | 5,35559 € | 5.355,59 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |

