


ATS-P1-107-C2-R1 | |
|---|---|
DigiKey Part Number | ATS1789-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-107-C2-R1 |
Description | HEATSINK 50X50X9.5MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 27.93°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 10 | 6,85900 € | 68,59 € |
| 25 | 6,53320 € | 163,33 € |
| 50 | 6,29700 € | 314,85 € |
| 100 | 6,06920 € | 606,92 € |
| 250 | 5,78036 € | 1.445,09 € |
| 500 | 5,57074 € | 2.785,37 € |
| 1.000 | 5,36847 € | 5.368,47 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |

