


ATS-P1-05-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1780-ND |
Manufacturer | |
Manufacturer Product Number | ATS-P1-05-C2-R0 |
Description | HEATSINK 40X40X25MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.72°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,72000 € | 5,72 € |
| 10 | 5,06500 € | 50,65 € |
| 25 | 4,82480 € | 120,62 € |
| 50 | 4,65040 € | 232,52 € |
| 100 | 4,48210 € | 448,21 € |
| 250 | 4,26888 € | 1.067,22 € |
| 500 | 4,11414 € | 2.057,07 € |
| 1.000 | 3,96485 € | 3.964,85 € |
| Unit Price without VAT: | 5,72000 € |
|---|---|
| Unit Price with VAT: | 6,80680 € |

