
ATS-LQHS-84030-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-LQHS-84030-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-LQHS-84030-C1-R0 |
Description | LIQUID ASSISTED FANSINK ASMBLY, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 3.307" (84.00mm) | |
Width | 3.307" (84.00mm) | |
Diameter | - | |
Fin Height | 1.213" (30.80mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | - | |
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,39000 € | 213,39 € |
| 10 | 188,78600 € | 1.887,86 € |
| 25 | 179,77880 € | 4.494,47 € |
| Unit Price without VAT: | 213,39000 € |
|---|---|
| Unit Price with VAT: | 253,93410 € |

