Liquid Level Controller Leak Detection 9VDC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-LD-20

DigiKey Part Number
684-ATS-LD-20-ND
Manufacturer
Manufacturer Product Number
ATS-LD-20
Description
LEAK CONTROL & FILTER LIFE MONIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Liquid Level Controller Leak Detection 9VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Leak Detection
Voltage - Supply
9VDC
Sensitivity
-
Features
Auto Shut Off Valve, End of Filter Life Alert
Distance - Control To Sensor (Max)
-
Output Type
-
Contact Form
-
Contact Rating @ Voltage
-
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Operating Temperature
0°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
186,89000 €86,89 €
580,67000 €403,35 €
1078,35200 €783,52 €
3075,06367 €2.251,91 €
5073,68040 €3.684,02 €
10071,93770 €7.193,77 €
Manufacturers Standard Package
Unit Price without VAT:86,89000 €
Unit Price with VAT:103,39910 €