
ATS-LD-14 | |
|---|---|
DigiKey Part Number | 684-ATS-LD-14-ND |
Manufacturer | |
Manufacturer Product Number | ATS-LD-14 |
Description | AUTO SHUT-OFF VALVE FOR WATER LE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Leak Detection 9VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Leak Detection | |
Voltage - Supply | 9VDC | |
Sensitivity | - | |
Features | Auto Shut Off Valve | |
Distance - Control To Sensor (Max) | - | |
Output Type | - | |
Contact Form | - | |
Contact Rating @ Voltage | - | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,49000 € | 81,49 € |
| 5 | 75,60800 € | 378,04 € |
| 10 | 73,41500 € | 734,15 € |
| 30 | 70,30400 € | 2.109,12 € |
| 50 | 68,99560 € | 3.449,78 € |
| 100 | 67,34730 € | 6.734,73 € |
| Unit Price without VAT: | 81,49000 € |
|---|---|
| Unit Price with VAT: | 96,97310 € |

