



ATS-HP-F9L250S70W-015 | |
|---|---|
DigiKey Part Number | ATS2155-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F9L250S70W-015 |
Description | HEAT PIPE FLAT 4.5X10.5X250MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 80.0W @ 250mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 9.843" (250.00mm) | |
Width | 0.413" (10.50mm) | |
Height | 0.177" (4.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 4,02100 € | 40,21 € |
| 30 | 3,79267 € | 113,78 € |
| 50 | 3,69120 € | 184,56 € |
| 100 | 3,55760 € | 355,76 € |
| 250 | 3,38840 € | 847,10 € |
| 500 | 3,26564 € | 1.632,82 € |
| 1.000 | 3,14718 € | 3.147,18 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

