



ATS-HP-F9L150S70W-013 | |
|---|---|
DigiKey Part Number | ATS2153-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F9L150S70W-013 |
Description | HEAT PIPE FLAT 4.5X10.5X150MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 74.0W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | 0.413" (10.50mm) | |
Height | 0.177" (4.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 3,43800 € | 34,38 € |
| 30 | 3,24267 € | 97,28 € |
| 50 | 3,15580 € | 157,79 € |
| 100 | 3,04170 € | 304,17 € |
| 250 | 2,89704 € | 724,26 € |
| 500 | 2,79210 € | 1.396,05 € |
| 1.000 | 2,69087 € | 2.690,87 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |


