


ATS-HP-F6L200S23W-310 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-F6L200S23W-310-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F6L200S23W-310 |
Description | HEAT PIPE FLAT 4X7.49X200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 29.2W @ 200mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | 0.295" (7.49mm) | |
Height | 0.157" (4.00mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 € | 13,65 € |
| 10 | 12,07600 € | 120,76 € |
| 30 | 11,39167 € | 341,75 € |
| 50 | 11,08640 € | 554,32 € |
| 100 | 10,68500 € | 1.068,50 € |
| 250 | 10,17596 € | 2.543,99 € |
| 500 | 9,80654 € | 4.903,27 € |
| Unit Price without VAT: | 13,65000 € |
|---|---|
| Unit Price with VAT: | 16,24350 € |

