
ATS-HP-D9TOOL-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-D9TOOL-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D9TOOL-C1-R0 |
Description | 9MM PRECISION HEAT PIPE BENDING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pipe Bending Tool Heat Pipes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Pipe Bending Tool | |
For Use With/Related Products | Heat Pipes | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,49000 € | 309,49 € |
| 5 | 286,87600 € | 1.434,38 € |
| 10 | 277,66500 € | 2.776,65 € |
| 25 | 265,95120 € | 6.648,78 € |
| Unit Price without VAT: | 309,49000 € |
|---|---|
| Unit Price with VAT: | 368,29310 € |

