
ATS-HP-D7TOOL-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-HP-D7TOOL-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D7TOOL-C1-R0 |
Description | 7MM PRECISION HEAT PIPE BENDING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pipe Bending Tool Heat Pipes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Pipe Bending Tool | |
For Use With/Related Products | Heat Pipes | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,88000 € | 297,88 € |
| 5 | 276,11600 € | 1.380,58 € |
| 10 | 267,25200 € | 2.672,52 € |
| 25 | 255,97600 € | 6.399,40 € |
| Unit Price without VAT: | 297,88000 € |
|---|---|
| Unit Price with VAT: | 354,47720 € |

