



ATS-HP-D6L200S45W-009 | |
|---|---|
DigiKey Part Number | ATS2149-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D6L200S45W-009 |
Description | HEAT PIPE ROUND 6 OD 200MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 20.0W @ 200mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.236" (6.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,56000 € | 11,56 € |
| 10 | 10,23000 € | 102,30 € |
| 30 | 9,64967 € | 289,49 € |
| 50 | 9,39120 € | 469,56 € |
| 100 | 9,05130 € | 905,13 € |
| 250 | 8,62012 € | 2.155,03 € |
| 500 | 8,30726 € | 4.153,63 € |
| 1.000 | 8,00535 € | 8.005,35 € |
| Unit Price without VAT: | 11,56000 € |
|---|---|
| Unit Price with VAT: | 13,75640 € |



