


ATS-HP-D5L100S80W-121 | |
|---|---|
DigiKey Part Number | ATS2535-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D5L100S80W-121 |
Description | HEAT PIPE ROUND 5 OD 100MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 101.2W @ 100mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 3.937" (100.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.197" (5.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,75000 € | 6,75 € |
| 10 | 5,97700 € | 59,77 € |
| 30 | 5,63867 € | 169,16 € |
| 50 | 5,48780 € | 274,39 € |
| 100 | 5,28920 € | 528,92 € |
| 250 | 5,03748 € | 1.259,37 € |
| 500 | 4,85484 € | 2.427,42 € |
| 1.000 | 4,67860 € | 4.678,60 € |
| Unit Price without VAT: | 6,75000 € |
|---|---|
| Unit Price with VAT: | 8,03250 € |


