
ATS-HE54-C2-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-HE54-C2-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HE54-C2-R0 |
Description | COPPER HEAT EXCHANGER 12VDC FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger 12V 10 W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Active, Heat Exchanger | |
Power - Cooling | 10 W | |
Voltage | 12V | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 3.35" L x 3.35" W x 1.18" H (85.1mm x 85.1mm x 30mm) | |
Ratings | - | |
Features | - | |
Attachment Method | Bolt On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 338,37720 € | 16.918,86 € |
| Unit Price without VAT: | 338,37720 € |
|---|---|
| Unit Price with VAT: | 402,66887 € |

