
ATS-HE54-C1-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-HE54-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HE54-C1-R0 |
Description | COPPER HEAT EXCHANGER NO FAN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger 10 W |
Category | Product Type Active, Heat Exchanger |
Manufacturer Advanced Thermal Solutions Inc. | Power - Cooling 10 W |
Series | Dimensions - Overall 3.35" L x 3.35" W x 1.18" H (85.1mm x 85.1mm x 30mm) |
Packaging Box | Attachment Method Bolt On |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 392,39160 € | 19.619,58 € |
| Unit Price without VAT: | 392,39160 € |
|---|---|
| Unit Price with VAT: | 466,94600 € |

