Active, Heat Exchanger 12V 97 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Active, Heat Exchanger 12V 97 W
What is a Heat Exchanger
ATS Chiller Series

ATS-HE24-C3-R0

DigiKey Part Number
ATS2622-ND
Manufacturer
Manufacturer Product Number
ATS-HE24-C3-R0
Description
HEAT EXCHANGER WITH ONE 12V DC F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Active, Heat Exchanger 12V 97 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
Packaging
Bulk
Part Status
Active
Product Type
Active, Heat Exchanger
Power - Cooling
97 W
Voltage
12V
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
-
Operating Temperature
-
Connection Type
-
Weight
12.8 lbs (5.8 kg)
Dimensions - Overall
13.28" L x 12.09" W x 2.64" H (337.3mm x 307.0mm x 67.0mm)
Ratings
-
Features
-
Attachment Method
Bolt On
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1989,30000 €989,30 €
Manufacturers Standard Package
Unit Price without VAT:989,30000 €
Unit Price with VAT:1.177,26700 €