



ATS-HE23-C5-R0 | |
|---|---|
DigiKey Part Number | ATS2625-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HE23-C5-R0 |
Description | HEAT EXCHANGER WITH TWO 24V DC F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger 24V 117 W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Heat Exchanger | |
Power - Cooling | 117 W | |
Voltage | 24V | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | - | |
Connection Type | - | |
Weight | 16.8 lbs (7.6 kg) | |
Dimensions - Overall | 19.95" L x 9.13" W x 2.62" H (506.8mm x 232.0mm x 66.5mm) | |
Ratings | - | |
Features | - | |
Attachment Method | Bolt On | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.001,40000 € | 1.001,40 € |
| Unit Price without VAT: | 1.001,40000 € |
|---|---|
| Unit Price with VAT: | 1.191,66600 € |

