ATS-HE-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-HE-22
What is a Heat Exchanger
What is a Cold Plate and How Does it Work?

ATS-HE22-C5-R0

DigiKey Part Number
ATS2615-ND
Manufacturer
Manufacturer Product Number
ATS-HE22-C5-R0
Description
HEAT EXCHANGER WITH ONE 24V DC F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Active, Heat Exchanger 24V 64 W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advanced Thermal Solutions Inc.
Series
Packaging
Bulk
Part Status
Active
Product Type
Active, Heat Exchanger
Power - Cooling
64 W
Voltage
24V
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
-
Operating Temperature
-
Connection Type
-
Weight
6.3 lbs (2.9 kg)
Dimensions - Overall
10.06" L x 9.04" W x 2.64" H (255.4mm x 229.5mm x 67.0mm)
Ratings
-
Features
-
Attachment Method
Bolt On
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1591,77000 €591,77 €
10523,40800 €5.234,08 €
Manufacturers Standard Package
Unit Price without VAT:591,77000 €
Unit Price with VAT:704,20630 €