Active, Heat Exchanger 24V 64 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Active, Heat Exchanger 24V 64 W
What is a Heat Exchanger
ATS Chiller Series

ATS-HE22-C4-R0

DigiKey Part Number
ATS2612-ND
Manufacturer
Manufacturer Product Number
ATS-HE22-C4-R0
Description
HEAT EXCHANGER WITH ONE 24V DC F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Active, Heat Exchanger 24V 64 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Cooling
64 W
Manufacturer
Advanced Thermal Solutions Inc.
Voltage
24V
Series
Weight
6.3 lbs (2.9 kg)
Packaging
Bulk
Dimensions - Overall
10.06" L x 9.04" W x 2.64" H (255.4mm x 229.5mm x 67.0mm)
Part Status
Active
Attachment Method
Bolt On
Product Type
Active, Heat Exchanger
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1649,84000 €649,84 €
10574,76000 €5.747,60 €
Manufacturers Standard Package
Unit Price without VAT:649,84000 €
Unit Price with VAT:773,30960 €