



ATS-HE22-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2218-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HE22-C1-R0 |
Description | HEAT EXCHANGER 9.5X9X2.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger 64 W |
Datasheet | Datasheet |
Category | Product Type Active, Heat Exchanger |
Manufacturer Advanced Thermal Solutions Inc. | Power - Cooling 64 W |
Series | Weight 4.9 lbs (2.2 kg) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,04000 € | 540,04 € |
| 10 | 477,66800 € | 4.776,68 € |
| Unit Price without VAT: | 540,04000 € |
|---|---|
| Unit Price with VAT: | 642,64760 € |

