Active, Heat Exchanger 48V 46 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Active, Heat Exchanger 48V 46 W
What is a Heat Exchanger
ATS Chiller Series

ATS-HE21-C6-R0

DigiKey Part Number
ATS2608-ND
Manufacturer
Manufacturer Product Number
ATS-HE21-C6-R0
Description
HEAT EXCHANGER WITH TWO 48V DC F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Active, Heat Exchanger 48V 46 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Cooling
46 W
Manufacturer
Advanced Thermal Solutions Inc.
Voltage
48V
Series
Weight
5.3 lbs (2.4 kg)
Packaging
Bulk
Dimensions - Overall
12.62" L x 5.79" W x 1.89" H (320.5mm x 147.0mm x 48.0mm)
Part Status
Active
Attachment Method
Bolt On
Product Type
Active, Heat Exchanger
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1575,51000 €575,51 €
10509,02500 €5.090,25 €
Manufacturers Standard Package
Unit Price without VAT:575,51000 €
Unit Price with VAT:684,85690 €