


ATS-H1-41-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1774-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-41-C2-R0 |
Description | HEATSINK 57.9X60.96X17.78MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.280" (57.90mm) |
Series | Width 2.400" (60.96mm) |
Packaging Bulk | Fin Height 0.700" (17.78mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 10.03°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,19000 € | 17,19 € |
| 10 | 15,20700 € | 152,07 € |
| 25 | 14,48440 € | 362,11 € |
| 50 | 13,96020 € | 698,01 € |
| 100 | 13,45450 € | 1.345,45 € |
| 250 | 12,81316 € | 3.203,29 € |
| 500 | 12,34778 € | 6.173,89 € |
| Unit Price without VAT: | 17,19000 € |
|---|---|
| Unit Price with VAT: | 20,45610 € |

