


ATS-H1-35-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1768-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-35-C2-R0 |
Description | HEATSINK 36.83X57.6X5.84MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 1.450" (36.83mm) |
Series | Width 2.267" (57.60mm) |
Packaging Bulk | Fin Height 0.230" (5.84mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 22.48°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 € | 15,37 € |
| 10 | 13,59800 € | 135,98 € |
| 25 | 12,95160 € | 323,79 € |
| 50 | 12,48300 € | 624,15 € |
| 100 | 12,03080 € | 1.203,08 € |
| 250 | 11,45748 € | 2.864,37 € |
| 500 | 11,04148 € | 5.520,74 € |
| Unit Price without VAT: | 15,37000 € |
|---|---|
| Unit Price with VAT: | 18,29030 € |

