


ATS-H1-33-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1766-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-33-C2-R0 |
Description | HEATSINK 57.9X36.83X17.78MM T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Rectangular, Fins |
Mfr | Length 2.280" (57.90mm) |
Series | Width 1.450" (36.83mm) |
Packaging Bulk | Fin Height 0.700" (17.78mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 17.42°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,93000 € | 15,93 € |
| 10 | 14,09300 € | 140,93 € |
| 25 | 13,42280 € | 335,57 € |
| 50 | 12,93720 € | 646,86 € |
| 100 | 12,46860 € | 1.246,86 € |
| 250 | 11,87428 € | 2.968,57 € |
| 500 | 11,44312 € | 5.721,56 € |
| Unit Price without VAT: | 15,93000 € |
|---|---|
| Unit Price with VAT: | 18,95670 € |

