


ATS-H1-30-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1763-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-30-C2-R0 |
Description | HEATSINK 70X70X25MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Bulk | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.31°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,79000 € | 16,79 € |
| 10 | 14,86300 € | 148,63 € |
| 25 | 14,15680 € | 353,92 € |
| 50 | 13,64420 € | 682,21 € |
| 100 | 13,15020 € | 1.315,02 € |
| 250 | 12,52332 € | 3.130,83 € |
| 500 | 12,06844 € | 6.034,22 € |
| Unit Price without VAT: | 16,79000 € |
|---|---|
| Unit Price with VAT: | 19,98010 € |

