


ATS-H1-21-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1754-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-21-C2-R0 |
Description | HEATSINK 60X60X10MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.362" (60.00mm) |
Series | Width 2.362" (60.00mm) |
Packaging Bulk | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 16.28°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,83000 € | 11,83 € |
| 10 | 10,46900 € | 104,69 € |
| 25 | 9,97160 € | 249,29 € |
| 50 | 9,61100 € | 480,55 € |
| 100 | 9,26300 € | 926,30 € |
| 250 | 8,82180 € | 2.205,45 € |
| 500 | 8,50158 € | 4.250,79 € |
| 1.000 | 8,19259 € | 8.192,59 € |
| Unit Price without VAT: | 11,83000 € |
|---|---|
| Unit Price with VAT: | 14,07770 € |

