


ATS-H1-20-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1753-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-20-C2-R0 |
Description | HEATSINK 54X54X25MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Bulk | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 7.14°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,04000 € | 11,04 € |
| 10 | 9,77000 € | 97,70 € |
| 25 | 9,30520 € | 232,63 € |
| 50 | 8,96880 € | 448,44 € |
| 100 | 8,64420 € | 864,42 € |
| 250 | 8,23252 € | 2.058,13 € |
| 500 | 7,93378 € | 3.966,89 € |
| 1.000 | 7,64550 € | 7.645,50 € |
| Unit Price without VAT: | 11,04000 € |
|---|---|
| Unit Price with VAT: | 13,13760 € |

