


ATS-H1-109-C2-R1 | |
|---|---|
DigiKey Part Number | ATS1739-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-109-C2-R1 |
Description | HEATSINK 54.00MM X 54.00MM ALUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 27.70°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,77000 € | 11,77 € |
| 10 | 10,41600 € | 104,16 € |
| 25 | 9,92040 € | 248,01 € |
| 50 | 9,56180 € | 478,09 € |
| 100 | 9,21550 € | 921,55 € |
| 250 | 8,77656 € | 2.194,14 € |
| 500 | 8,45800 € | 4.229,00 € |
| 1.000 | 8,15061 € | 8.150,61 € |
| Unit Price without VAT: | 11,77000 € |
|---|---|
| Unit Price with VAT: | 14,00630 € |

