


ATS-H1-107-C2-R1 | |
|---|---|
DigiKey Part Number | ATS1737-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-107-C2-R1 |
Description | HEATSINK 50MM X 50MM ALUMINUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.970" (50.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 27.93°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,39000 € | 11,39 € |
| 10 | 10,08400 € | 100,84 € |
| 25 | 9,60480 € | 240,12 € |
| 50 | 9,25720 € | 462,86 € |
| 100 | 8,92200 € | 892,20 € |
| 250 | 8,49704 € | 2.124,26 € |
| 500 | 8,18866 € | 4.094,33 € |
| 1.000 | 7,89114 € | 7.891,14 € |
| Unit Price without VAT: | 11,39000 € |
|---|---|
| Unit Price with VAT: | 13,55410 € |

