


ATS-H1-103-C2-R1 | |
|---|---|
DigiKey Part Number | ATS1733-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-103-C2-R1 |
Description | HEATSINK 40X40X9.5MM XCUT T766 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Bulk | Fin Height 0.374" (9.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 27.67°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,73000 € | 10,73 € |
| 10 | 9,49900 € | 94,99 € |
| 25 | 9,04840 € | 226,21 € |
| 50 | 8,72140 € | 436,07 € |
| 100 | 8,40550 € | 840,55 € |
| 250 | 8,00524 € | 2.001,31 € |
| 500 | 7,71472 € | 3.857,36 € |
| 1.000 | 7,43442 € | 7.434,42 € |
| Unit Price without VAT: | 10,73000 € |
|---|---|
| Unit Price with VAT: | 12,76870 € |

